
LTC2313CTS8-14#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2313CTS8-14#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2313CTS8-14#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2313CTS8-14#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2313CTS8-14#TRMPBF |
Description | IC ADC 14BIT TSOT-23-8 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 SAR TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2313CTS8-14#TRMPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.6V, 5V |
Number of Bits 14 | Voltage - Supply, Digital 2.7V ~ 3.6V, 5V |
Sampling Rate (Per Second) 2.5M | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Input Type Single Ended | Supplier Device Package TSOT-23-8 |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 500,38000 Kč | 500,38 Kč |
| 10 | 401,25100 Kč | 4 012,51 Kč |
| 25 | 376,47720 Kč | 9 411,93 Kč |
| 100 | 355,64520 Kč | 35 564,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 328,44400 Kč | 164 222,00 Kč |
| Unit Price without VAT: | 500,38000 Kč |
|---|---|
| Unit Price with VAT: | 605,45980 Kč |



