16-MSOP-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-MSOP-EP
16-MSOP-EP

LTC2311IMSE-16#WTRPBF

DigiKey Part Number
505-LTC2311IMSE-16#WTRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2311IMSE-16#WTRPBF
Description
16-B, 5MSPS DIFF IN ADC W/ WIDE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-MSOP-EP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
5M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Serial, SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
3.13V ~ 3.47V, 4.75V ~ 5.25V
Voltage - Supply, Digital
3.13V ~ 3.47V, 4.75V ~ 5.25V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-TFSOP (0.118", 3.00mm Width) Exposed Pad
Supplier Device Package
16-MSOP-EP
Mounting Type
Surface Mount
Grade
Automotive
Qualification
AEC-Q100
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500470,73575 Kč1 176 839,38 Kč
Manufacturers Standard Package
Unit Price without VAT:470,73575 Kč
Unit Price with VAT:569,59026 Kč