
LTC2309CF#TRPBF | |
|---|---|
DigiKey Part Number | LTC2309CF#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2309CF#TRPBF |
Description | IC ADC 12BIT 20-TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2309CF#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 14k | Features Selectable Address |
Number of Inputs 8 | Operating Temperature 0°C ~ 70°C |
Input Type Differential, Single Ended | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Data Interface I2C | Supplier Device Package 20-TSSOP |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 128,30374 Kč | 320 759,35 Kč |
| Unit Price without VAT: | 128,30374 Kč |
|---|---|
| Unit Price with VAT: | 155,24753 Kč |


