12 Bit Analog to Digital Converter 2 Input 1 SAR 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2305IMS#TRPBF

DigiKey Part Number
505-LTC2305IMS#TRPBFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2305IMS#TRPBF
Description
IC ADC 12BIT SAR 12MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2305IMS#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
14k
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 85°C
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50098,61509 Kč246 537,72 Kč
Manufacturers Standard Package
Unit Price without VAT:98,61509 Kč
Unit Price with VAT:119,32426 Kč