12 Bit Analog to Digital Converter 2 Input 1 SAR 12-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Analog to Digital Converter 2 Input 1 SAR 12-MSOP
High Speed Converters by Analog Devices

LTC2305HMS#PBF

DigiKey Part Number
505-LTC2305HMS#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2305HMS#PBF
Description
IC ADC 12BIT SAR 12MSOP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 1 SAR 12-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC2305HMS#PBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Bits
12
Sampling Rate (Per Second)
14k
Number of Inputs
2
Input Type
Differential, Single Ended
Data Interface
I2C
Configuration
MUX-S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External, Internal
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
5V
Features
Selectable Address
Operating Temperature
-40°C ~ 125°C
Package / Case
12-TSSOP (0.118", 3.00mm Width)
Supplier Device Package
12-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1199,48000 Kč199,48 Kč
10155,42700 Kč1 554,27 Kč
37140,48784 Kč5 198,05 Kč
111131,54396 Kč14 601,38 Kč
259126,30498 Kč32 712,99 Kč
518122,85614 Kč63 639,48 Kč
1 036120,01634 Kč124 336,93 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:199,48000 Kč
Unit Price with VAT:241,37080 Kč