


LTC2259IUJ-16#PBF | |
|---|---|
DigiKey Part Number | LTC2259IUJ-16#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2259IUJ-16#PBF |
Description | IC ADC 16BIT 40-QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2259IUJ-16#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 80M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 40-WFQFN Exposed Pad |
Input Type Differential | Supplier Device Package 40-QFN (6x6) |
Data Interface LVDS - Parallel, Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 61 | 1 898,66672 Kč | 115 818,67 Kč |
| Unit Price without VAT: | 1 898,66672 Kč |
|---|---|
| Unit Price with VAT: | 2 297,38673 Kč |





