
LTC2246IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC2246IUH#TRPBFTR-ND - Tape & Reel (TR) LTC2246IUH#TRPBFCT-ND - Cut Tape (CT) LTC2246IUH#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2246IUH#TRPBF |
Description | IC ADC 14BIT PIPELINED 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2246IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 010,21000 Kč | 1 010,21 Kč |
| 10 | 828,41300 Kč | 8 284,13 Kč |
| 25 | 788,07160 Kč | 19 701,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 670,74356 Kč | 1 676 858,90 Kč |
| Unit Price without VAT: | 1 010,21000 Kč |
|---|---|
| Unit Price with VAT: | 1 222,35410 Kč |



