
LTC2236IUH#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2236IUH#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2236IUH#TRPBF |
Description | IC ADC 10BIT PIPELINED 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2236IUH#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 194,34220 Kč | 485 855,50 Kč |
| Unit Price without VAT: | 194,34220 Kč |
|---|---|
| Unit Price with VAT: | 235,15406 Kč |


