


LTC2236IUH#PBF | |
|---|---|
DigiKey Part Number | LTC2236IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2236IUH#PBF |
Description | IC ADC 10BIT PIPELINED 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2236IUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 318,75000 Kč | 318,75 Kč |
| 10 | 252,14400 Kč | 2 521,44 Kč |
| 73 | 220,76384 Kč | 16 115,76 Kč |
| 146 | 213,33534 Kč | 31 146,96 Kč |
| 292 | 207,22223 Kč | 60 508,89 Kč |
| 511 | 203,08477 Kč | 103 776,32 Kč |
| 1 022 | 198,78614 Kč | 203 159,44 Kč |
| Unit Price without VAT: | 318,75000 Kč |
|---|---|
| Unit Price with VAT: | 385,68750 Kč |




