


LTC2236CUH#PBF | |
|---|---|
DigiKey Part Number | LTC2236CUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2236CUH#PBF |
Description | IC ADC 10BIT PIPELINED 32QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2236CUH#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 10 | |
Sampling Rate (Per Second) | 25M | |
Number of Inputs | 1 | |
Input Type | Differential, Single Ended | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.4V | |
Voltage - Supply, Digital | 2.7V ~ 3.4V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,06000 Kč | 279,06 Kč |
| 10 | 219,61800 Kč | 2 196,18 Kč |
| 73 | 191,57370 Kč | 13 984,88 Kč |
| 146 | 184,93774 Kč | 27 000,91 Kč |
| 292 | 179,47610 Kč | 52 407,02 Kč |
| 511 | 175,78037 Kč | 89 823,77 Kč |
| 1 022 | 171,93972 Kč | 175 722,39 Kč |
| Unit Price without VAT: | 279,06000 Kč |
|---|---|
| Unit Price with VAT: | 337,66260 Kč |


