


LTC2227IUH#PBF | |
|---|---|
DigiKey Part Number | LTC2227IUH#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2227IUH#PBF |
Description | IC ADC 12BIT 32-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2227IUH#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 3.4V |
Number of Bits 12 | Voltage - Supply, Digital 2.7V ~ 3.4V |
Sampling Rate (Per Second) 40M | Operating Temperature -40°C ~ 85°C |
Number of Inputs 1 | Package / Case 32-WFQFN Exposed Pad |
Input Type Differential, Single Ended | Supplier Device Package 32-QFN (5x5) |
Data Interface Parallel | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 685,16000 Kč | 685,16 Kč |
| 10 | 554,83000 Kč | 5 548,30 Kč |
| 73 | 493,42137 Kč | 36 019,76 Kč |
| 146 | 478,88959 Kč | 69 917,88 Kč |
| 292 | 466,93151 Kč | 136 344,00 Kč |
| Unit Price without VAT: | 685,16000 Kč |
|---|---|
| Unit Price with VAT: | 829,04360 Kč |



