
LTC2208CUP#PBF | |
|---|---|
DigiKey Part Number | LTC2208CUP#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2208CUP#PBF |
Description | IC ADC 16BIT PIPELINED 64QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2208CUP#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 130M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.135V ~ 3.465V | |
Voltage - Supply, Digital | 3.135V ~ 3.465V | |
Features | PGA | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 64-WFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 598,85000 Kč | 3 598,85 Kč |
| 10 | 3 057,66600 Kč | 30 576,66 Kč |
| 40 | 2 865,59700 Kč | 114 623,88 Kč |
| Unit Price without VAT: | 3 598,85000 Kč |
|---|---|
| Unit Price with VAT: | 4 354,60850 Kč |










