14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2205CUK-14#TRPBF

DigiKey Part Number
LTC2205CUK-14#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2205CUK-14#TRPBF
Description
IC ADC 14BIT 48-QFN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
LTC2205CUK-14#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
3.135V ~ 3.465V
Number of Bits
14
Voltage - Supply, Digital
3.135V ~ 3.465V
Sampling Rate (Per Second)
65M
Features
PGA
Number of Inputs
1
Operating Temperature
0°C ~ 70°C
Input Type
Differential
Package / Case
48-WFQFN Exposed Pad
Data Interface
Parallel
Supplier Device Package
48-QFN (7x7)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001 157,48745 Kč2 314 974,90 Kč
Manufacturers Standard Package
Unit Price without VAT:1 157,48745 Kč
Unit Price with VAT:1 400,55981 Kč