
LTC2185CUP#TRPBF | |
|---|---|
DigiKey Part Number | LTC2185CUP#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2185CUP#TRPBF |
Description | IC ADC 16BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2185CUP#TRPBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tape & Reel (TR) | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 16 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature 0°C ~ 70°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4 174,12659 Kč | 8 348 253,18 Kč |
| Unit Price without VAT: | 4 174,12659 Kč |
|---|---|
| Unit Price with VAT: | 5 050,69317 Kč |



