12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2156CUP-12#TRPBF

DigiKey Part Number
LTC2156CUP-12#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC2156CUP-12#TRPBF
Description
IC ADC 12BIT 64-QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
LTC2156CUP-12#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
2
Manufacturer
Analog Devices Inc.
Architecture
Pipelined
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
1.7V ~ 1.9V
Number of Bits
12
Voltage - Supply, Digital
1.7V ~ 1.9V
Sampling Rate (Per Second)
210M
Features
Simultaneous Sampling
Number of Inputs
2
Operating Temperature
0°C ~ 70°C
Input Type
Differential
Package / Case
64-WFQFN Exposed Pad
Data Interface
LVDS - Parallel
Supplier Device Package
64-QFN (9x9)
Configuration
S/H-ADC
Mounting Type
Surface Mount
Ratio - S/H:ADC
1:1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002 268,17129 Kč4 536 342,58 Kč
Manufacturers Standard Package
Unit Price without VAT:2 268,17129 Kč
Unit Price with VAT:2 744,48726 Kč