
LTC2145IUP-12#PBF | |
|---|---|
DigiKey Part Number | LTC2145IUP-12#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2145IUP-12#PBF |
Description | IC ADC 12BIT 64-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2145IUP-12#PBF Models |
Category | Number of A/D Converters 2 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 1.7V ~ 1.9V |
Number of Bits 12 | Voltage - Supply, Digital 1.7V ~ 1.9V |
Sampling Rate (Per Second) 125M | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 64-WFQFN Exposed Pad |
Data Interface LVDS - Parallel, Parallel | Supplier Device Package 64-QFN (9x9) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 925,59000 Kč | 1 925,59 Kč |
| 10 | 1 607,62500 Kč | 16 076,25 Kč |
| 40 | 1 494,77100 Kč | 59 790,84 Kč |
| 120 | 1 431,83258 Kč | 171 819,91 Kč |
| Unit Price without VAT: | 1 925,59000 Kč |
|---|---|
| Unit Price with VAT: | 2 329,96390 Kč |



