
LTC2107IUK#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2107IUK#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2107IUK#PBF |
Description | IC ADC 16BIT 48-QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-QFN (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2107IUK#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture Pipelined |
Packaging Tube | Reference Type Internal |
Part Status Active | Voltage - Supply, Analog 2.375V ~ 2.625V |
Number of Bits 16 | Voltage - Supply, Digital 2.375V ~ 2.625V |
Sampling Rate (Per Second) 210M | Features PGA |
Number of Inputs 1 | Operating Temperature -40°C ~ 85°C |
Input Type Differential | Package / Case 48-WFQFN Exposed Pad |
Data Interface LVDS - Parallel | Supplier Device Package 48-QFN (7x7) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7 036,64000 Kč | 7 036,64 Kč |
| 10 | 6 075,24600 Kč | 60 752,46 Kč |
| Unit Price without VAT: | 7 036,64000 Kč |
|---|---|
| Unit Price with VAT: | 8 514,33440 Kč |


