
LTC2068IUD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2068IUD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2068IUD#PBF |
Description | IC OPAMP ZER-DRIFT 4CIRC 16QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 16-QFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2068IUD#PBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 51 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0175V/µs | Package / Case 16-WFQFN Exposed Pad |
Gain Bandwidth Product 100 kHz | Supplier Device Package 16-QFN (3x3) |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,65000 Kč | 156,65 Kč |
| 10 | 120,94800 Kč | 1 209,48 Kč |
| 25 | 112,00320 Kč | 2 800,08 Kč |
| 121 | 101,09579 Kč | 12 232,59 Kč |
| 363 | 95,89837 Kč | 34 811,11 Kč |
| 605 | 93,97593 Kč | 56 855,44 Kč |
| 1 089 | 92,08057 Kč | 100 275,74 Kč |
| Unit Price without VAT: | 156,65000 Kč |
|---|---|
| Unit Price with VAT: | 189,54650 Kč |


