
LTC2068IF#TRPBF | |
|---|---|
DigiKey Part Number | 161-LTC2068IF#TRPBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC2068IF#TRPBF |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2068IF#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 7.5µA (x4 Channels) |
Packaging Tape & Reel (TR) | Current - Output / Channel 51 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 85°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0175V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 100 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 5 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 85,59927 Kč | 213 998,18 Kč |
| Unit Price without VAT: | 85,59927 Kč |
|---|---|
| Unit Price with VAT: | 103,57512 Kč |


