
LTC2067IDD#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2067IDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2067IDD#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2067IDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0175V/µs | |
Gain Bandwidth Product | 100 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 7.5µA (x2 Channels) | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 10-WFDFN Exposed Pad | |
Supplier Device Package | 10-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,81000 Kč | 135,81 Kč |
| 10 | 89,81900 Kč | 898,19 Kč |
| 25 | 77,82920 Kč | 1 945,73 Kč |
| 121 | 62,76372 Kč | 7 594,41 Kč |
| 363 | 55,33320 Kč | 20 085,95 Kč |
| 605 | 53,37679 Kč | 32 292,96 Kč |
| Unit Price without VAT: | 135,81000 Kč |
|---|---|
| Unit Price with VAT: | 164,33010 Kč |



