
LTC2065HF#PBF | |
|---|---|
DigiKey Part Number | 161-LTC2065HF#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2065HF#PBF |
Description | IC OPAMP ZER-DRIFT 4CIRC 14TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 4 Circuit Rail-to-Rail 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2065HF#PBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1.4µA (x4 Channels) |
Packaging Tube | Current - Output / Channel 51 mA |
Part Status Active | Voltage - Supply Span (Min) 1.7 V |
Amplifier Type | Voltage - Supply Span (Max) 5.25 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 0.0035V/µs | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Gain Bandwidth Product 20 kHz | Supplier Device Package 14-TSSOP |
Current - Input Bias 3 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 168,61000 Kč | 168,61 Kč |
| 10 | 130,44000 Kč | 1 304,40 Kč |
| 95 | 110,72800 Kč | 10 519,16 Kč |
| 190 | 106,77374 Kč | 20 287,01 Kč |
| 285 | 104,79404 Kč | 29 866,30 Kč |
| 570 | 101,88930 Kč | 58 076,90 Kč |
| 1 045 | 99,77426 Kč | 104 264,10 Kč |
| Unit Price without VAT: | 168,61000 Kč |
|---|---|
| Unit Price with VAT: | 204,01810 Kč |


