
LTC2064IMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2064IMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2064IMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA (x2 Channels) | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 75,71900 Kč | 757,19 Kč |
| 50 | 66,16460 Kč | 3 308,23 Kč |
| 100 | 63,20400 Kč | 6 320,40 Kč |
| 250 | 60,08032 Kč | 15 020,08 Kč |
| 500 | 58,19638 Kč | 29 098,19 Kč |
| 1 000 | 56,64630 Kč | 56 646,30 Kč |
| 2 500 | 55,00980 Kč | 137 524,50 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |

