Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2064IDD#PBF

DigiKey Part Number
LTC2064IDD#PBF-ND
Manufacturer
Manufacturer Product Number
LTC2064IDD#PBF
Description
IC OPAMP ZERO-DRIFT 2 CIRC 10DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LTC2064IDD#PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Rail-to-Rail
Slew Rate
0.0035V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
1 µV
Current - Supply
1.4µA (x2 Channels)
Current - Output / Channel
51 mA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-WFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1105,62000 Kč105,62 Kč
1080,46400 Kč804,64 Kč
2574,17320 Kč1 854,33 Kč
12166,51331 Kč8 048,11 Kč
36362,86270 Kč22 819,16 Kč
60561,51304 Kč37 215,39 Kč
1 08960,18154 Kč65 537,70 Kč
2 54158,61045 Kč148 929,15 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:105,62000 Kč
Unit Price with VAT:127,80020 Kč