
LTC2064HMS8#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2064HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2064HMS8#PBF |
Description | IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA (x2 Channels) | |
Current - Output / Channel | 51 mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 113,81000 Kč | 113,81 Kč |
| 10 | 86,97400 Kč | 869,74 Kč |
| 50 | 76,21860 Kč | 3 810,93 Kč |
| 100 | 72,88410 Kč | 7 288,41 Kč |
| 250 | 69,36480 Kč | 17 341,20 Kč |
| 500 | 67,24274 Kč | 33 621,37 Kč |
| 1 000 | 65,49696 Kč | 65 496,96 Kč |
| 2 500 | 63,65409 Kč | 159 135,22 Kč |
| Unit Price without VAT: | 113,81000 Kč |
|---|---|
| Unit Price with VAT: | 137,71010 Kč |

