


LTC2063ISC6#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LTC2063ISC6#TRMPBFTR-ND - Tape & Reel (TR) 505-LTC2063ISC6#TRMPBFCT-ND - Cut Tape (CT) 505-LTC2063ISC6#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2063ISC6#TRMPBF |
Description | IC OPAMP ZERO-DRIFT 1CIRC SC70-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2063ISC6#TRMPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.0035V/µs | |
Gain Bandwidth Product | 20 kHz | |
Current - Input Bias | 3 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1.4µA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.25 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 59,17200 Kč | 591,72 Kč |
| 25 | 54,35120 Kč | 1 358,78 Kč |
| 100 | 49,04920 Kč | 4 904,92 Kč |
| 250 | 47,54788 Kč | 11 886,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 44,99704 Kč | 22 498,52 Kč |
| 1 000 | 43,74282 Kč | 43 742,82 Kč |
| 1 500 | 43,11477 Kč | 64 672,15 Kč |
| 2 500 | 42,41865 Kč | 106 046,62 Kč |
| 3 500 | 42,01178 Kč | 147 041,23 Kč |
| 5 000 | 41,62085 Kč | 208 104,25 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |










