SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6

LTC2063HSC6#TRMPBF

DigiKey Part Number
LTC2063HSC6#TRMPBFTR-ND - Tape & Reel (TR)
LTC2063HSC6#TRMPBFCT-ND - Cut Tape (CT)
LTC2063HSC6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2063HSC6#TRMPBF
Description
IC OPAMP ZERO-DRIFT 1CIRC SC70-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
LTC2063HSC6#TRMPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
0.0035V/µs
Gain Bandwidth Product
20 kHz
Current - Input Bias
3 pA
Voltage - Input Offset
1 µV
Current - Supply
1.4µA
Voltage - Supply Span (Min)
1.7 V
Voltage - Supply Span (Max)
5.25 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 49
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1107,27000 Kč107,27 Kč
1069,92600 Kč699,26 Kč
2560,21520 Kč1 505,38 Kč
10049,22960 Kč4 922,96 Kč
25043,83716 Kč10 959,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50040,51852 Kč20 259,26 Kč
1 00038,53550 Kč38 535,50 Kč
Manufacturers Standard Package
Unit Price without VAT:107,27000 Kč
Unit Price with VAT:129,79670 Kč