
LTC2054HS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2054HS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2054HS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC2054HS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054HS5#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054HS5#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.5V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 3 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS325SN2T1G | onsemi | 10 928 | NCS325SN2T1GOSCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 100,94000 Kč | 100,94 Kč |
| 10 | 76,70700 Kč | 767,07 Kč |
| 25 | 70,66680 Kč | 1 766,67 Kč |
| 100 | 64,01800 Kč | 6 401,80 Kč |
| 250 | 60,94644 Kč | 15 236,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 55,70429 Kč | 139 260,73 Kč |
| Unit Price without VAT: | 100,94000 Kč |
|---|---|
| Unit Price with VAT: | 122,13740 Kč |


