
LTC2054CS5#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2054CS5#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2054CS5#TRPBFCT-ND - Cut Tape (CT) 505-LTC2054CS5#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2054CS5#TRPBF |
Description | IC OPAMP ZER-DRIFT 1CIR TSOT23-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | LTC2054CS5#TRPBF Models |
Category | Voltage - Input Offset 0.5 µV |
Mfr | Current - Supply 140µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 6 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case SOT-23-5 Thin, TSOT-23-5 |
Slew Rate 0.5V/µs | Supplier Device Package TSOT-23-5 |
Gain Bandwidth Product 500 kHz | Base Product Number |
Current - Input Bias 1 pA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NCS325SN2T1G | onsemi | 10 928 | NCS325SN2T1GOSCT-ND | 13,35000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 82,17000 Kč | 82,17 Kč |
| 10 | 62,04500 Kč | 620,45 Kč |
| 25 | 57,01040 Kč | 1 425,26 Kč |
| 100 | 51,47140 Kč | 5 147,14 Kč |
| 250 | 48,82940 Kč | 12 207,35 Kč |
| 500 | 48,50156 Kč | 24 250,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 44,54218 Kč | 111 355,45 Kč |
| Unit Price without VAT: | 82,17000 Kč |
|---|---|
| Unit Price with VAT: | 99,42570 Kč |


