
LTC2053HDD#PBF | |
|---|---|
DigiKey Part Number | LTC2053HDD#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2053HDD#PBF |
Description | IC OPAMP ZERO-DRIFT 1 CIRC 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2053HDD#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.2V/µs | |
Gain Bandwidth Product | 200 kHz | |
Current - Input Bias | 4 nA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 950µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 11 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,54000 Kč | 276,54 Kč |
| 10 | 217,66500 Kč | 2 176,65 Kč |
| 25 | 202,98360 Kč | 5 074,59 Kč |
| 121 | 185,06529 Kč | 22 392,90 Kč |
| 363 | 176,52782 Kč | 64 079,60 Kč |
| 605 | 173,37129 Kč | 104 889,63 Kč |
| 1 089 | 170,25753 Kč | 185 410,45 Kč |
| Unit Price without VAT: | 276,54000 Kč |
|---|---|
| Unit Price with VAT: | 334,61340 Kč |



