
LTC2052IS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2052IS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2052IS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2052IS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2052IS#TRPBF |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 14SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052IS#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,70000 Kč | 262,70 Kč |
| 10 | 180,92500 Kč | 1 809,25 Kč |
| 25 | 159,58440 Kč | 3 989,61 Kč |
| 100 | 135,47360 Kč | 13 547,36 Kč |
| 250 | 129,72020 Kč | 32 430,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 129,72062 Kč | 324 301,55 Kč |
| Unit Price without VAT: | 262,70000 Kč |
|---|---|
| Unit Price with VAT: | 317,86700 Kč |


