
LTC2052HVCGN#PBF | |
|---|---|
DigiKey Part Number | LTC2052HVCGN#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2052HVCGN#PBF |
Description | IC OPAMP ZERO-DRIFT 4CIRC 16SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 16-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052HVCGN#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 2V/µs | |
Gain Bandwidth Product | 3 MHz | |
Current - Input Bias | 90 pA | |
Voltage - Input Offset | 1 µV | |
Current - Supply | 1mA (x4 Channels) | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,30000 Kč | 307,30 Kč |
| 10 | 213,84400 Kč | 2 138,44 Kč |
| 25 | 189,49280 Kč | 4 737,32 Kč |
| 100 | 161,98300 Kč | 16 198,30 Kč |
| 300 | 160,20620 Kč | 48 061,86 Kč |
| Unit Price without VAT: | 307,30000 Kč |
|---|---|
| Unit Price with VAT: | 371,83300 Kč |


