Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2052CS#TRPBF

DigiKey Part Number
505-LTC2052CS#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2052CS#TRPBFCT-ND - Cut Tape (CT)
505-LTC2052CS#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2052CS#TRPBF
Description
IC OPAMP ZERO-DRIFT 4 CIRC 14SO
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LTC2052CS#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input Offset
1 µV
Mfr
Current - Supply
1mA (x4 Channels)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply Span (Min)
2.7 V
Part Status
Active
Voltage - Supply Span (Max)
5.5 V
Amplifier Type
Operating Temperature
0°C ~ 70°C
Number of Circuits
4
Mounting Type
Surface Mount
Output Type
Rail-to-Rail
Package / Case
14-SOIC (0.154", 3.90mm Width)
Slew Rate
2V/µs
Supplier Device Package
14-SO
Gain Bandwidth Product
3 MHz
Base Product Number
Current - Input Bias
90 pA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 798
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1253,87000 Kč253,87 Kč
10199,06100 Kč1 990,61 Kč
25185,37880 Kč4 634,47 Kč
100170,34840 Kč17 034,84 Kč
250168,98772 Kč42 246,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500151,55550 Kč378 888,75 Kč
Manufacturers Standard Package
Unit Price without VAT:253,87000 Kč
Unit Price with VAT:307,18270 Kč