
LTC2052CS#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC2052CS#TRPBFTR-ND - Tape & Reel (TR) 505-LTC2052CS#TRPBFCT-ND - Cut Tape (CT) 505-LTC2052CS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC2052CS#TRPBF |
Description | IC OPAMP ZERO-DRIFT 4 CIRC 14SO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Chopper (Zero-Drift) Amplifier 4 Circuit Rail-to-Rail 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC2052CS#TRPBF Models |
Category | Voltage - Input Offset 1 µV |
Mfr | Current - Supply 1mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 2.7 V |
Part Status Active | Voltage - Supply Span (Max) 5.5 V |
Amplifier Type | Operating Temperature 0°C ~ 70°C |
Number of Circuits 4 | Mounting Type Surface Mount |
Output Type Rail-to-Rail | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Slew Rate 2V/µs | Supplier Device Package 14-SO |
Gain Bandwidth Product 3 MHz | Base Product Number |
Current - Input Bias 90 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 253,87000 Kč | 253,87 Kč |
| 10 | 199,06100 Kč | 1 990,61 Kč |
| 25 | 185,37880 Kč | 4 634,47 Kč |
| 100 | 170,34840 Kč | 17 034,84 Kč |
| 250 | 168,98772 Kč | 42 246,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 151,55550 Kč | 378 888,75 Kč |
| Unit Price without VAT: | 253,87000 Kč |
|---|---|
| Unit Price with VAT: | 307,18270 Kč |

