Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC2050HS5#TRPBF

DigiKey Part Number
505-LTC2050HS5#TRPBFTR-ND - Tape & Reel (TR)
505-LTC2050HS5#TRPBFCT-ND - Cut Tape (CT)
505-LTC2050HS5#TRPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC2050HS5#TRPBF
Description
IC OPAMP ZER-DRIFT 1CIR TSOT23-5
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zero-Drift Amplifier 1 Circuit Rail-to-Rail TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LTC2050HS5#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
25 pA
Voltage - Input Offset
0.5 µV
Current - Supply
800µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
6 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 215
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
197,64000 Kč97,64 Kč
1074,27000 Kč742,70 Kč
2568,39480 Kč1 709,87 Kč
10061,95250 Kč6 195,25 Kč
25060,71948 Kč15 179,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50053,89271 Kč134 731,77 Kč
Manufacturers Standard Package
Unit Price without VAT:97,64000 Kč
Unit Price with VAT:118,14440 Kč