Parametric Equivalent



LTC2000AIY-14#PBF | |
|---|---|
DigiKey Part Number | 505-LTC2000AIY-14#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC2000AIY-14#PBF |
Description | IC DAC 14BIT 170-BGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 1 170-BGA (15x9) |
Datasheet | Datasheet |
EDA/CAD Models | LTC2000AIY-14#PBF Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 1.8V ~ 1.92V, 3.135V ~ 3.465V |
Packaging Tray | Voltage - Supply, Digital 1.8V ~ 1.92V, 3.135V ~ 3.465V |
Part Status Active | INL/DNL (LSB) ±0.5, ±0.2 |
Number of Bits 14 | Architecture Current Steering |
Number of D/A Converters 1 | Operating Temperature -40°C ~ 85°C |
Settling Time 2.2ns (Typ) | Package / Case 170-LFBGA |
Output Type Current - Unbuffered | Supplier Device Package 170-BGA (15x9) |
Differential Output Yes | Mounting Type Surface Mount |
Data Interface LVDS - Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC2000IY-14#PBF | Analog Devices Inc. | 118 | 505-LTC2000IY-14#PBF-ND | 3 216,34000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 170 | 2 538,29100 Kč | 431 509,47 Kč |
| Unit Price without VAT: | 2 538,29100 Kč |
|---|---|
| Unit Price with VAT: | 3 071,33211 Kč |



