
LTC1992IMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1992IMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1992IMS8#TRPBFCT-ND - Cut Tape (CT) LTC1992IMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1992IMS8#TRPBF |
Description | IC OPAMP DIFF 1 CIRCUIT 8MSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential, Rail-to-Rail 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1992IMS8#TRPBF Models |
Category | Voltage - Input Offset 250 µV |
Mfr | Current - Supply 700µA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 30 mA |
Part Status Active | Voltage - Supply Span (Min) 2.7 V |
Amplifier Type | Voltage - Supply Span (Max) 11 V |
Number of Circuits 1 | Operating Temperature -40°C ~ 85°C |
Output Type Differential, Rail-to-Rail | Mounting Type Surface Mount |
Slew Rate 1.5V/µs | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Gain Bandwidth Product 3.2 MHz | Supplier Device Package 8-MSOP |
Current - Input Bias 2 pA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,81000 Kč | 155,81 Kč |
| 10 | 120,21400 Kč | 1 202,14 Kč |
| 25 | 111,31440 Kč | 2 782,86 Kč |
| 100 | 101,53790 Kč | 10 153,79 Kč |
| 250 | 98,63012 Kč | 24 657,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 89,31146 Kč | 223 278,65 Kč |
| Unit Price without VAT: | 155,81000 Kč |
|---|---|
| Unit Price with VAT: | 188,53010 Kč |


