


LTC1871IMS#TRPBF | |
|---|---|
DigiKey Part Number | LTC1871IMS#TRPBFTR-ND - Tape & Reel (TR) LTC1871IMS#TRPBFCT-ND - Cut Tape (CT) LTC1871IMS#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1871IMS#TRPBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive or Negative Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1871IMS#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Positive or Negative | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 207,25000 Kč | 207,25 Kč |
| 10 | 161,53800 Kč | 1 615,38 Kč |
| 25 | 150,09360 Kč | 3 752,34 Kč |
| 100 | 137,50540 Kč | 13 750,54 Kč |
| 250 | 135,25400 Kč | 33 813,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 121,77227 Kč | 304 430,67 Kč |
| Unit Price without VAT: | 207,25000 Kč |
|---|---|
| Unit Price with VAT: | 250,77250 Kč |



