


LTC1871EMS-7#TRPBF | |
|---|---|
DigiKey Part Number | 505-LTC1871EMS-7#TRPBFTR-ND - Tape & Reel (TR) 505-LTC1871EMS-7#TRPBFCT-ND - Cut Tape (CT) 505-LTC1871EMS-7#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1871EMS-7#TRPBF |
Description | IC REG CTRLR MULT TOP 10MSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1871EMS-7#TRPBF Models |
Category | Frequency - Switching 50kHz ~ 1MHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 92% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync Yes |
Output Type Transistor Driver | Control Features Enable, Frequency Control |
Function Step-Up, Step-Up/Step-Down | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Boost, Flyback, SEPIC | Package / Case 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) |
Number of Outputs 1 | Supplier Device Package 10-MSOP |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 6V ~ 36V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 199,69000 Kč | 199,69 Kč |
| 10 | 155,42700 Kč | 1 554,27 Kč |
| 25 | 144,34040 Kč | 3 608,51 Kč |
| 100 | 132,16350 Kč | 13 216,35 Kč |
| 250 | 129,79284 Kč | 32 448,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 116,94080 Kč | 292 352,00 Kč |
| Unit Price without VAT: | 199,69000 Kč |
|---|---|
| Unit Price with VAT: | 241,62490 Kč |




