LTC1867IGN#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 468,55004 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 560,87976 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 468,55004 Kč
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 395,60627 Kč
Datasheet
16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1867IGN#TRPBF

DigiKey Part Number
LTC1867IGN#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1867IGN#TRPBF
Description
IC ADC 16BIT 16-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 8 Input 1 SAR 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1867IGN#TRPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of A/D Converters
1
Manufacturer
Analog Devices Inc.
Architecture
SAR
Packaging
Tape & Reel (TR)
Reference Type
External, Internal
Part Status
Active
Voltage - Supply, Analog
4.75V ~ 5.25V
Number of Bits
16
Voltage - Supply, Digital
4.75V ~ 5.25V
Sampling Rate (Per Second)
200k
Operating Temperature
-40°C ~ 85°C
Number of Inputs
8
Package / Case
16-SSOP (0.154", 3.90mm Width)
Input Type
Differential, Single Ended
Supplier Device Package
16-SSOP
Data Interface
SPI
Mounting Type
Surface Mount
Configuration
MUX-S/H-ADC
Base Product Number
Ratio - S/H:ADC
1:1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1867AIGN#TRPBFAnalog Devices Inc.0505-LTC1867AIGN#TRPBFTR-ND468,55004 KčParametric Equivalent
LTC1867AIGN#WTRPBFAnalog Devices Inc.0161-LTC1867AIGN#WTRPBFTR-ND560,87976 KčParametric Equivalent
LTC1867LAIGN#TRPBFAnalog Devices Inc.0505-LTC1867LAIGN#TRPBFTR-ND468,55004 KčParametric Equivalent
LTC1867LIGN#TRPBFAnalog Devices Inc.0LTC1867LIGN#TRPBF-ND395,60627 KčParametric Equivalent
Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500395,60627 Kč989 015,67 Kč
Manufacturers Standard Package
Unit Price without VAT:395,60627 Kč
Unit Price with VAT:478,68359 Kč