LTC1864LCMS8#TRPBF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: 286,95648 Kč
Datasheet
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTC1864LCMS8#TRPBF

DigiKey Part Number
LTC1864LCMS8#TRPBF-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LTC1864LCMS8#TRPBF
Description
IC ADC 16BIT SAR 8MSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1864LCMS8#TRPBF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
150k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V
Voltage - Supply, Digital
2.7V ~ 3.6V
Features
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500248,21694 Kč620 542,35 Kč
Manufacturers Standard Package
Unit Price without VAT:248,21694 Kč
Unit Price with VAT:300,34250 Kč