Parametric Equivalent

LTC1864LACS8#PBF | |
|---|---|
DigiKey Part Number | LTC1864LACS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864LACS8#PBF |
Description | IC ADC 16BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864LACS8#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 150k | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V | |
Features | - | |
Operating Temperature | 0°C ~ 70°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SO | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 457,76000 Kč | 457,76 Kč |
| 10 | 366,24700 Kč | 3 662,47 Kč |
| 25 | 343,41800 Kč | 8 585,45 Kč |
| 100 | 318,32340 Kč | 31 832,34 Kč |
| 300 | 304,32610 Kč | 91 297,83 Kč |
| 500 | 299,15262 Kč | 149 576,31 Kč |
| Unit Price without VAT: | 457,76000 Kč |
|---|---|
| Unit Price with VAT: | 553,88960 Kč |



