
LTC1864HMS8#PBF | |
|---|---|
DigiKey Part Number | LTC1864HMS8#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1864HMS8#PBF |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864HMS8#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 150k | Operating Temperature -40°C ~ 125°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1864AHMS8#PBF | Analog Devices Inc. | 8 | LTC1864AHMS8#PBF-ND | 507,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 446,00000 Kč | 446,00 Kč |
| 10 | 356,25200 Kč | 3 562,52 Kč |
| 50 | 320,33280 Kč | 16 016,64 Kč |
| 100 | 309,21440 Kč | 30 921,44 Kč |
| 250 | 297,47532 Kč | 74 368,83 Kč |
| 500 | 290,40066 Kč | 145 200,33 Kč |
| Unit Price without VAT: | 446,00000 Kč |
|---|---|
| Unit Price with VAT: | 539,66000 Kč |


