
LTC1864CMS8#TRPBF | |
|---|---|
DigiKey Part Number | LTC1864CMS8#TRPBFTR-ND - Tape & Reel (TR) LTC1864CMS8#TRPBFCT-ND - Cut Tape (CT) LTC1864CMS8#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1864CMS8#TRPBF |
Description | IC ADC 16BIT 8-MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 1 Input 1 SAR 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1864CMS8#TRPBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 250k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 1 | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Input Type Single Ended | Supplier Device Package 8-MSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1864ACMS8#TRPBF | Analog Devices Inc. | 2 397 | LTC1864ACMS8#TRPBFCT-ND | 448,94000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 392,24000 Kč | 392,24 Kč |
| 10 | 311,98800 Kč | 3 119,88 Kč |
| 25 | 291,96440 Kč | 7 299,11 Kč |
| 100 | 272,43650 Kč | 27 243,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 242,43997 Kč | 606 099,92 Kč |
| Unit Price without VAT: | 392,24000 Kč |
|---|---|
| Unit Price with VAT: | 474,61040 Kč |



