
LTC1855IG#PBF | |
|---|---|
DigiKey Part Number | LTC1855IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1855IG#PBF |
Description | IC ADC 14BIT 28-SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1855IG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 14 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature -40°C ~ 85°C |
Number of Inputs 8 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1858IG#PBF | Analog Devices Inc. | 973 | 505-LTC1858IG#PBF-ND | 992,58000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 580,38000 Kč | 580,38 Kč |
| 10 | 467,45700 Kč | 4 674,57 Kč |
| 47 | 423,66809 Kč | 19 912,40 Kč |
| 141 | 402,30979 Kč | 56 725,68 Kč |
| 282 | 391,85766 Kč | 110 503,86 Kč |
| 517 | 384,24431 Kč | 198 654,31 Kč |
| Unit Price without VAT: | 580,38000 Kč |
|---|---|
| Unit Price with VAT: | 702,25980 Kč |


