
LTC1854IG#PBF | |
|---|---|
DigiKey Part Number | LTC1854IG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1854IG#PBF |
Description | IC ADC 12BIT SAR 28SSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1854IG#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 100k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 28-SSOP (0.209", 5.30mm Width) | |
Supplier Device Package | 28-SSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 361,01000 Kč | 361,01 Kč |
| 10 | 286,74300 Kč | 2 867,43 Kč |
| 47 | 257,89830 Kč | 12 121,22 Kč |
| 141 | 243,82766 Kč | 34 379,70 Kč |
| 282 | 236,94089 Kč | 66 817,33 Kč |
| 517 | 231,92540 Kč | 119 905,43 Kč |
| Unit Price without VAT: | 361,01000 Kč |
|---|---|
| Unit Price with VAT: | 436,82210 Kč |


