
LTC1854CG#PBF | |
|---|---|
DigiKey Part Number | LTC1854CG#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1854CG#PBF |
Description | IC ADC 12BIT 28-SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 28-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1854CG#PBF Models |
Category | Number of A/D Converters 1 |
Manufacturer Analog Devices Inc. | Architecture SAR |
Packaging Tube | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 12 | Voltage - Supply, Digital 5V |
Sampling Rate (Per Second) 100k | Operating Temperature 0°C ~ 70°C |
Number of Inputs 8 | Package / Case 28-SSOP (0.209", 5.30mm Width) |
Input Type Differential, Single Ended | Supplier Device Package 28-SSOP |
Data Interface SPI | Mounting Type Surface Mount |
Configuration MUX-S/H-ADC | Base Product Number |
Ratio - S/H:ADC 1:1 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LTC1857CG#PBF | Analog Devices Inc. | 512 | LTC1857CG#PBF-ND | 599,91000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 357,81000 Kč | 357,81 Kč |
| 10 | 283,83000 Kč | 2 838,30 Kč |
| 47 | 255,10787 Kč | 11 990,07 Kč |
| 141 | 241,09872 Kč | 33 994,92 Kč |
| 282 | 234,24238 Kč | 66 056,35 Kč |
| 517 | 229,25023 Kč | 118 522,37 Kč |
| Unit Price without VAT: | 357,81000 Kč |
|---|---|
| Unit Price with VAT: | 432,95010 Kč |


