16 Bit Digital to Analog Converter 1 36-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 1 36-SSOP
High Speed Converters by Analog Devices

LTC1821-1BCGW#PBF

DigiKey Part Number
LTC1821-1BCGW#PBF-ND
Manufacturer
Manufacturer Product Number
LTC1821-1BCGW#PBF
Description
IC DAC 16BIT 36-SSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 1 36-SSOP
Datasheet
 Datasheet
EDA/CAD Models
LTC1821-1BCGW#PBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reference Type
External
Manufacturer
Analog Devices Inc.
Voltage - Supply, Analog
±4.5V ~ 16.5V
Packaging
Tube
Voltage - Supply, Digital
5V
Part Status
Active
INL/DNL (LSB)
±2 (Max), ±1 (Max)
Number of Bits
16
Architecture
R-2R
Number of D/A Converters
1
Operating Temperature
0°C ~ 70°C
Settling Time
2µs (Typ)
Package / Case
36-BSOP (0.295", 7.50mm Width)
Output Type
Voltage - Buffered
Supplier Device Package
36-SSOP
Differential Output
No
Mounting Type
Surface Mount
Data Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC1821BCGW#PBFAnalog Devices Inc.32LTC1821BCGW#PBF-ND1 720,79000 KčParametric Equivalent
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
11 720,79000 Kč1 720,79 Kč
101 432,08500 Kč14 320,85 Kč
321 343,54375 Kč42 993,40 Kč
1281 269,62906 Kč162 512,52 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:1 720,79000 Kč
Unit Price with VAT:2 082,15590 Kč