



LTC1772CS6#TRPBF | |
|---|---|
DigiKey Part Number | LTC1772CS6#TRPBFTR-ND - Tape & Reel (TR) LTC1772CS6#TRPBFCT-ND - Cut Tape (CT) LTC1772CS6#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LTC1772CS6#TRPBF |
Description | IC REG CTRLR MULT TOP SOT23-6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LTC1772CS6#TRPBF Models |
Category | Frequency - Switching 550kHz |
Manufacturer Analog Devices Inc. | Duty Cycle (Max) 100% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Enable |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Number of Outputs 1 | Supplier Device Package TSOT-23-6 |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 2.5V ~ 9.8V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 151,61000 Kč | 151,61 Kč |
| 10 | 116,91700 Kč | 1 169,17 Kč |
| 25 | 108,23200 Kč | 2 705,80 Kč |
| 100 | 98,68220 Kč | 9 868,22 Kč |
| 250 | 95,73828 Kč | 23 934,57 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 86,74140 Kč | 216 853,50 Kč |
| Unit Price without VAT: | 151,61000 Kč |
|---|---|
| Unit Price with VAT: | 183,44810 Kč |


