Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
TSOT-23-6
Introducing Power by Linear

LTC1772CS6#TRMPBF

DigiKey Part Number
LTC1772CS6#TRMPBFTR-ND - Tape & Reel (TR)
LTC1772CS6#TRMPBFCT-ND - Cut Tape (CT)
LTC1772CS6#TRMPBFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTC1772CS6#TRMPBF
Description
IC REG CTRLR MULT TOP SOT23-6
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck, Boost, Flyback Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LTC1772CS6#TRMPBF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
550kHz
Manufacturer
Analog Devices Inc.
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable
Function
Step-Up, Step-Down, Step-Up/Step-Down
Operating Temperature
0°C ~ 70°C (TA)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Buck, Boost, Flyback
Package / Case
SOT-23-6 Thin, TSOT-23-6
Number of Outputs
1
Supplier Device Package
TSOT-23-6
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.5V ~ 9.8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 704
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1151,61000 Kč151,61 Kč
10116,91700 Kč1 169,17 Kč
25108,23200 Kč2 705,80 Kč
10098,68220 Kč9 868,22 Kč
25095,73828 Kč23 934,57 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50091,38456 Kč45 692,28 Kč
1 00089,12601 Kč89 126,01 Kč
1 50087,99478 Kč131 992,17 Kč
Manufacturers Standard Package
Unit Price without VAT:151,61000 Kč
Unit Price with VAT:183,44810 Kč