
LTC1732EMS-8.4#PBF | |
|---|---|
DigiKey Part Number | LTC1732EMS-8.4#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LTC1732EMS-8.4#PBF |
Description | IC BAT CHG MULT-CHEM 2CEL 10MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Charger IC Multi-Chemistry 10-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | LTC1732EMS-8.4#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | 2 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Timer | |
Fault Protection | - | |
Charge Current - Max | 585mA | |
Battery Pack Voltage | 8.4V | |
Voltage - Supply (Max) | 12V | |
Interface | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 163,35000 Kč | 163,35 Kč |
| 10 | 109,16500 Kč | 1 091,65 Kč |
| 50 | 86,35560 Kč | 4 317,78 Kč |
| 100 | 79,07850 Kč | 7 907,85 Kč |
| 250 | 71,24164 Kč | 17 810,41 Kč |
| 500 | 68,41250 Kč | 34 206,25 Kč |
| Unit Price without VAT: | 163,35000 Kč |
|---|---|
| Unit Price with VAT: | 197,65350 Kč |




